+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MKL16Z256VMP4

IC: ARM microcontroller; 32kBSRAM,256kBFLASH; MAPBGA64; KINETIS

Manufacturer: NXP

Manufacturer part number:
MKL16Z256VMP4
TME Symbol:
MKL16Z256VMP4

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
32kB SRAM 256kB FLASH
Case
MAPBGA64
Mounting
SMD
Number of inputs/outputs
54
Kind of architecture
Cortex M0+
Operating temperature
-40...105°C
Family
KINETIS
Peripherial
BoD, DMA, POR, watchdog
Manufacturer series
L02
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • I2C
  • I2S
  • LIN
  • PWM
  • SPI
  • TSI
  • UART
  • USART
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
See other products from this series.:
*
MKL16Z256VMP4
0 in TME stock
No. of pieces (Multiplicity: 1 280)
Product for special order