+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MKM33Z64ACLL5R

IC: ARM microcontroller; 16kBSRAM,64kBFLASH; LQFP100; KINETIS; M


Manufacturer: NXP

Manufacturer part number:
MKM33Z64ACLL5R
TME Symbol:
MKM33Z64ACLL5R

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
16kB SRAM 64kB FLASH
Case
LQFP100
Mounting
SMD
Number of inputs/outputs
68
Kind of architecture
Cortex M0+
Operating temperature
-40...85°C
Family
KINETIS
Peripherial
DMA, watchdog
Manufacturer series
M
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • I2C
  • SPI
  • UART
  • USART
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
See other products from this series.:
*
MKM33Z64ACLL5R
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order