+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MKV10Z16VLF7

IC: ARM microcontroller; 8kBSRAM,16kBFLASH; LQFP48; 1.71÷3.6VDC

Manufacturer: NXP

Manufacturer part number:
MKV10Z16VLF7
TME Symbol:
MKV10Z16VLF7

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
8kB SRAM 16kB FLASH
Case
LQFP48
Mounting
SMD
Number of inputs/outputs
40
Kind of architecture
Cortex M0+
Operating temperature
-40...105°C
Family
KINETIS
Peripherial
DMA, watchdog
Manufacturer series
V
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • I2C
  • SPI
  • UART
  • USART
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
See other products from this series.:
*
MKV10Z16VLF7
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order