+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MLCE10A/TR

Diode: TVS; 11.1V; 1.5kW; LCE; Ch: 1; reel,tape; 100pF; -65÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MLCE10A/TR
TME Symbol:
MLCE10A/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
10V
Breakdown voltage
11.1V
Mounting
THT
Peak pulse power dissipation
1.5kW
Manufacturer series
LCE
Number of channels
1
Kind of package
reel, tape
Capacitance
0.1nF
Operating temperature
-65...150°C
Gross weight0.63 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MLCE10A/TR
0 in TME stock
Net price for quantities from 207 pcs - 2.70 EURGross price for quantities from 207 pcs - 2.70 EUR
No. of pieces (Multiplicity: 1)