+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-91180

Cable tie; L: 630mm; W: 5.26mm; acid resistant steel AISI 316


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-91180
TME Symbol:
MLT24SSC5-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.63m
Tie width
5.26mm
Tie material
acid resistant steel AISI 316
Tie strength
420N
Colour
black
Version
with fold locking
Plating material
polyester
Bundle diameter
180mm
Manufacturer series
MTL
Related items
HDT16
Gross weight12 g
Certificates
EAN code5022660313004
See other products in this category: Cable Ties – Metal HELLERMANNTYTON,
See other products from this series.:
*
111-91180
0 in TME stock
Net price for quantities from 100 pcs - 5.54 USDGross price for quantities from 100 pcs - 5.54 USD
Net price for quantities from 500 pcs - 5.11 USDGross price for quantities from 500 pcs - 5.11 USD
Net price for quantities from 1500 pcs - 4.49 USDGross price for quantities from 1500 pcs - 4.49 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.