+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-91001

Cable tie; L: 230mm; W: 10.26mm; acid resistant steel AISI 316


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-91001
TME Symbol:
MLT8SSC10-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.23m
Tie width
10.26mm
Tie material
acid resistant steel AISI 316
Tie strength
850N
Colour
black
Version
with fold locking
Plating material
polyester
Bundle diameter
60mm
Manufacturer series
MTL
Related items
HDT16
Gross weight10 g
Certificates
EAN code5022660019555
See other products in this category: Cable Ties – Metal HELLERMANNTYTON,
See other products from this series.:
*
111-91001
0 in TME stock
Net price for quantities from 100 pcs - 3.54 EURGross price for quantities from 100 pcs - 3.54 EUR
Net price for quantities from 500 pcs - 3.25 EURGross price for quantities from 500 pcs - 3.25 EUR
Net price for quantities from 1500 pcs - 2.84 EURGross price for quantities from 1500 pcs - 2.84 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.