+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MLVC06V033C080

Varistor: multilayer; SMD; 0603; 23.3VAC; 33VDC; 35A; 45V; 80pF

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MLVC06V033C080
TME Symbol:
MLVC06V033C080

Specification

Manufacturer
EATON ELECTRONICS
Type of varistor
multilayer
Mounting
SMD
Case - inch
0603
Case - mm
1608
Max. operating voltage
23.3V AC, 33V DC
Varistor max current 8/20µs
35A
Varistor voltage
45V
Capacitance
80pF
Energy E10/1000µs
100mJ
Gross weight0.66 g
Certificates
See other products in this category: SMD varistors EATON ELECTRONICS,
*
MLVC06V033C080
0 in TME stock
Net price for quantities from 4000 pcs - 0.06 GBPGross price for quantities from 4000 pcs - 0.06 GBP
Net price for quantities from 8000 pcs - 0.05 GBPGross price for quantities from 8000 pcs - 0.05 GBP
No. of pieces (Multiplicity: 4 000)