+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MLVC12V038C310

Varistor: multilayer; SMD; 1206; 27VAC; 38VDC; 120A; 51V; 310pF

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MLVC12V038C310
TME Symbol:
MLVC12V038C310

Specification

Manufacturer
EATON ELECTRONICS
Type of varistor
multilayer
Mounting
SMD
Case - inch
1206
Case - mm
3216
Max. operating voltage
27V AC, 38V DC
Varistor max current 8/20µs
120A
Varistor voltage
51V
Capacitance
0.31nF
Energy E10/1000µs
400mJ
Gross weight0.88 g
Certificates
See other products in this category: SMD varistors EATON ELECTRONICS,
*
MLVC12V038C310
0 in TME stock
Net price for quantities from 3000 pcs - 0.14 GBPGross price for quantities from 3000 pcs - 0.14 GBP
No. of pieces (Multiplicity: 3 000)