+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MM-D5

RFID reader; 5V; GPIO,RS232 TTL; 22.9x30.5x14.5mm


Manufacturer: NETRONIX

Manufacturer part number:
MM-D5
TME Symbol:
MM-D5

Specification

Manufacturer
NETRONIX
Type of communications module
RFID reader
Dimensions
22.9x30.5x14.5mm
Kind of transponder
Mifare S50, Mifare S70, Mifare Ultralight
Related items
A1356
Supply voltage
  • 5V
Interface
  • GPIO
  • RS232 TTL
Gross weight25 g
Certificates
See other products in this category: RFID modules and readers NETRONIX,
*
MM-D5
0 in TME stock
Net price for quantities from 1 pcs - 44.22 USDGross price for quantities from 1 pcs - 44.22 USD
Net price for quantities from 3 pcs - 42.08 USDGross price for quantities from 3 pcs - 42.08 USD
Net price for quantities from 10 pcs - 40.47 USDGross price for quantities from 10 pcs - 40.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.