+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MM74HC273MTCX

IC: digital; D flip-flop; Ch: 8; CMOS; HC; SMD; TSSOP20; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
MM74HC273MTCX
TME Symbol:
MM74HC273MTCX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
8
Technology
CMOS
Manufacturer series
HC
Mounting
SMD
Case
TSSOP20
Operating temperature
-40...85°C
Kind of package
reel, tape
Trigger
positive-edge-triggered
Supply voltage
  • 2...6V DC
Gross weight0.08 g
Certificates
See other products in this category: Flip-Flops ONSEMI,
See other products from this series.:
*
MM74HC273MTCX
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 500.
Multiplicity: 1.
Product for special order