+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MM74HC595MTC

IC: digital; shift register; Ch: 8; CMOS; SMD; TSSOP16; HC; HC; 2÷6VDC


Manufacturer: ONSEMI

Manufacturer part number:
MM74HC595MTC
TME Symbol:
MM74HC595MTC

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
shift register
Number of channels
8
Technology
CMOS
Mounting
SMD
Case
TSSOP16
Manufacturer series
HC
Family
HC
Operating temperature
-40...85°C
Kind of package
tube
Kind of output
latch
Quiescent current
160µA
Supply voltage
  • 2...6V DC
Gross weight0.054 g
Certificates
See other products in this category: Shift registers ONSEMI,
See other products from this series.:
*
MM74HC595MTC
260 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 25 pcs - 0.38 USDGross price for quantities from 25 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 96 pcs