+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

MM74HCT74M

IC: digital; D flip-flop; Ch: 2; CMOS; HCT; SMD; SO14; 40uA


Manufacturer: ONSEMI

Manufacturer part number:
MM74HCT74M
TME Symbol:
MM74HCT74M

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
2
Technology
CMOS
Manufacturer series
HCT
Mounting
SMD
Case
SO14
Operating temperature
-40...85°C
Quiescent current
40µA
Trigger
positive-edge-triggered
Supply voltage
  • 4.5...5.5V DC
Gross weight0.13 g
Certificates
See other products in this category: Flip-Flops ONSEMI,
See other products from this series.:
*
MM74HCT74M
111 in TME stock
Net price for quantities from 1 pcs - 0.37 USDGross price for quantities from 1 pcs - 0.37 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 55 pcs