+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MMBD1503A

Diode: switching; SMD; 200V; 0.2A; SOT23; Ufmax: 1.15V; Ifsm: 2A


Manufacturer: ONSEMI

Manufacturer part number:
MMBD1503A
TME Symbol:
MMBD1503A

Specification

Manufacturer
ONSEMI
Type of diode
switching
Mounting
SMD
Max. off-state voltage
200V
Load current
0.2A
Semiconductor structure
double series
Capacitance
4pF
Case
SOT23
Max. forward voltage
1.15V
Max. forward impulse current
2A
Power dissipation
0.35W
Kind of package
reel, tape
Gross weight0.017 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes ONSEMI,
*
MMBD1503A
5933 in TME stock
Net price for quantities from 1 pcs - 0.28 EURGross price for quantities from 1 pcs - 0.28 EUR
Net price for quantities from 10 pcs - 0.19 EURGross price for quantities from 10 pcs - 0.19 EUR
Net price for quantities from 20 pcs - 0.17 EURGross price for quantities from 20 pcs - 0.17 EUR
Net price for quantities from 50 pcs - 0.13 EURGross price for quantities from 50 pcs - 0.13 EUR
Net price for quantities from 100 pcs - 0.12 EURGross price for quantities from 100 pcs - 0.12 EUR
Net price for quantities from 500 pcs - 0.08 EURGross price for quantities from 500 pcs - 0.08 EUR
Net price for quantities from 1000 pcs - 0.07 EURGross price for quantities from 1000 pcs - 0.07 EUR
Net price for quantities from 1500 pcs - 0.07 EURGross price for quantities from 1500 pcs - 0.07 EUR
Net price for quantities from 3000 pcs - 0.06 EURGross price for quantities from 3000 pcs - 0.06 EUR
Net price for quantities from 6000 pcs - 0.06 EURGross price for quantities from 6000 pcs - 0.06 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs