+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MMBD4148CC

Diode: switching; SMD; 100V; 0.2A; 4ns; SOT23; Ufmax: 1V; Ifsm: 2A


Manufacturer: ONSEMI

Manufacturer part number:
MMBD4148CC
TME Symbol:
MMBD4148CC

Specification

Manufacturer
ONSEMI
Type of diode
switching
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.2A
Reverse recovery time
4ns
Semiconductor structure
common cathode, double
Capacitance
4pF
Case
SOT23
Max. forward voltage
1V
Max. forward impulse current
2A
Power dissipation
0.35W
Kind of package
reel, tape
Gross weight0.019 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes ONSEMI,
*
MMBD4148CC
166 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.13 EURGross price for quantities from 1 pcs - 0.13 EUR
Net price for quantities from 10 pcs - 0.09 EURGross price for quantities from 10 pcs - 0.09 EUR
Net price for quantities from 100 pcs - 0.05 EURGross price for quantities from 100 pcs - 0.05 EUR
Net price for quantities from 500 pcs - 0.04 EURGross price for quantities from 500 pcs - 0.04 EUR
Packaging method by the manufacturer:Reel = 3 000 pcs