+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MMO74-16IO6

Module: thyristor; opposing; 1.6kV; 40A; SOT227B; Ufmax: 1.29V


Manufacturer: IXYS

Manufacturer part number:
MMO74-16IO6
TME Symbol:
MMO74-16IO6

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
opposing
Max. off-state voltage
1.6kV
Load current
40A
Case
SOT227B
Max. forward voltage
1.29V
Max. forward impulse current
0.6kA
Gate current
100/150mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight30.5 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MMO74-16IO6
0 in TME stock
Net price for quantities from 1 pcs - 29.81 EURGross price for quantities from 1 pcs - 29.81 EUR
Net price for quantities from 10 pcs - 26.63 EURGross price for quantities from 10 pcs - 26.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs