+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MMO90-14IO6

Module: thyristor; opposing; 1.4kV; 50A; SOT227B; Ufmax: 1.2V; screw


Manufacturer: IXYS

Manufacturer part number:
MMO90-14IO6
TME Symbol:
MMO90-14IO6

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
opposing
Max. off-state voltage
1.4kV
Load current
50A
Case
SOT227B
Max. forward voltage
1.2V
Max. forward impulse current
0.8kA
Gate current
100/200mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight35.6 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MMO90-14IO6
0 in TME stock
Net price for quantities from 100 pcs - 21.26 EURGross price for quantities from 100 pcs - 21.26 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerTube = 10 pcs