+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | wire-wire/PCB | |
Connector | plug | |
Kind of connector | male/female | |
Number of pins | 5 | |
Manufacturer series | Universal MATE-N-LOK | |
Rated voltage | 0.6kV | |
Mechanical mounting | for cable | |
Contacts pitch | 6.35mm | |
Connector pinout layout | 1x5 | |
Connector variant | w/o contacts | |
Locking system | latch | |
Flammability rating | UL94V-0 | |
Connectors features | designed for any type of contacts | |
Operating temperature | -55...105°C | |
Colour | natural | |
Body material | polyamide |