+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOC3012VM

Optotriac; 4.17kV; Uout: 250V; triac; DIP6; Ch: 1; MOC301XM; tube


Manufacturer: ONSEMI

Manufacturer part number:
MOC3012VM
TME Symbol:
MOC3012VM

Specification

Manufacturer
ONSEMI
Type of optocoupler
optotriac
Insulation voltage
4.17kV
Output voltage
250V
Kind of output
triac
Case
DIP6
Max. off-state voltage
3V
Trigger current
5mA
Mounting
THT
Number of channels
1
Manufacturer series
MOC301XM
Kind of package
tube
Conform to the norm
VDE
Gross weight0.5 g
Certificates
See other products in this category: Optotriacs ONSEMI,
See other products from this series.:
*
MOC3012VM
0 in TME stock
Net price for quantities from 1 pcs - 0.75 EURGross price for quantities from 1 pcs - 0.75 EUR
Net price for quantities from 25 pcs - 0.45 EURGross price for quantities from 25 pcs - 0.45 EUR
Net price for quantities from 50 pcs - 0.42 EURGross price for quantities from 50 pcs - 0.42 EUR
Net price for quantities from 100 pcs - 0.39 EURGross price for quantities from 100 pcs - 0.39 EUR
Net price for quantities from 500 pcs - 0.32 EURGross price for quantities from 500 pcs - 0.32 EUR
Net price for quantities from 1000 pcs - 0.28 EURGross price for quantities from 1000 pcs - 0.28 EUR
Net price for quantities from 2000 pcs - 0.25 EURGross price for quantities from 2000 pcs - 0.25 EUR
Net price for quantities from 3000 pcs - 0.23 EURGross price for quantities from 3000 pcs - 0.23 EUR
Net price for quantities from 5000 pcs - 0.22 EURGross price for quantities from 5000 pcs - 0.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.