+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOC3023SR2M

Optotriac; 5kV; Uout: 400V; without zero voltage crossing driver


Manufacturer: ONSEMI

Manufacturer part number:
MOC3023SR2M
TME Symbol:
MOC3023SR2M

Specification

Manufacturer
ONSEMI
Type of optocoupler
optotriac
Insulation voltage
5kV
Output voltage
400V
Kind of output
without zero voltage crossing driver
Case
SMT6
Max. off-state voltage
6V
Trigger current
5mA
Mounting
SMD
Gross weight0.589 g
Certificates
See other products in this category: Optotriacs ONSEMI,
*
MOC3023SR2M
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order
Packaging method by the manufacturerReel = 1 000 pcs