+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOC3023SR2VM

Optotriac; 5kV; Uout: 400V; without zero voltage crossing driver


Manufacturer: ONSEMI

Manufacturer part number:
MOC3023SR2VM
TME Symbol:
MOC3023SR2VM

Specification

Manufacturer
ONSEMI
Type of optocoupler
optotriac
Insulation voltage
5kV
Output voltage
400V
Kind of output
without zero voltage crossing driver
Case
Gull wing 6
Max. off-state voltage
6V
Trigger current
5mA
Mounting
SMD
Number of channels
1
Manufacturer series
MOC302XM
Gross weight0.6 g
Certificates
See other products in this category: Optotriacs ONSEMI,
See other products from this series.:
*
MOC3023SR2VM
139 in TME stock
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 30 pcs - 0.49 USDGross price for quantities from 30 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.44 USDGross price for quantities from 50 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 250 pcs - 0.39 USDGross price for quantities from 250 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs