+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

MOC3023X

Optotriac; 5kV; Uout: 400V; triac; DIP6; Ch: 1; MOC302_; tube


Manufacturer: ISOCOM

Manufacturer part number:
MOC3023X
TME Symbol:
MOC3023X

Specification

Manufacturer
ISOCOM
Type of optocoupler
optotriac
Insulation voltage
5kV
Output voltage
400V
Kind of output
triac
Case
DIP6
Max. off-state voltage
6V
Trigger current
5mA
Mounting
THT
Number of channels
1
Manufacturer series
MOC302_
Kind of package
tube
Conform to the norm
VDE
Gross weight0.364 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optotriacs ISOCOM,
See other products from this series.:
*
MOC3023X
129 in TME stock
Net price for quantities from 1 pcs - 0.74 EURGross price for quantities from 1 pcs - 0.74 EUR
Net price for quantities from 10 pcs - 0.64 EURGross price for quantities from 10 pcs - 0.64 EUR
Net price for quantities from 25 pcs - 0.55 EURGross price for quantities from 25 pcs - 0.55 EUR
Net price for quantities from 50 pcs - 0.47 EURGross price for quantities from 50 pcs - 0.47 EUR
Net price for quantities from 65 pcs - 0.44 EURGross price for quantities from 65 pcs - 0.44 EUR
Net price for quantities from 130 pcs - 0.38 EURGross price for quantities from 130 pcs - 0.38 EUR
Net price for quantities from 325 pcs - 0.31 EURGross price for quantities from 325 pcs - 0.31 EUR
Net price for quantities from 520 pcs - 0.29 EURGross price for quantities from 520 pcs - 0.29 EUR
Net price for quantities from 1040 pcs - 0.26 EURGross price for quantities from 1040 pcs - 0.26 EUR
Net price for quantities from 1950 pcs - 0.24 EURGross price for quantities from 1950 pcs - 0.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 65 pcs