+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOC3041

Optotriac; 5kV; triac; DIP6; Ch: 1; MOC304_; tube


Manufacturer: ISOCOM

Manufacturer part number:
MOC3041
TME Symbol:
MOC3041

Specification

Manufacturer
ISOCOM
Type of optocoupler
optotriac
Insulation voltage
5kV
Kind of output
triac
Case
DIP6
Max. off-state voltage
6V
Mounting
THT
Number of channels
1
Manufacturer series
MOC304_
Kind of package
tube
Gross weight0.367 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optotriacs ISOCOM,
See other products from this series.:
*
MOC3041
1233 in TME stock
Net price for quantities from 1 pcs - 0.88 GBPGross price for quantities from 1 pcs - 0.88 GBP
Net price for quantities from 5 pcs - 0.70 GBPGross price for quantities from 5 pcs - 0.70 GBP
Net price for quantities from 10 pcs - 0.52 GBPGross price for quantities from 10 pcs - 0.52 GBP
Net price for quantities from 25 pcs - 0.44 GBPGross price for quantities from 25 pcs - 0.44 GBP
Net price for quantities from 65 pcs - 0.36 GBPGross price for quantities from 65 pcs - 0.36 GBP
Net price for quantities from 130 pcs - 0.31 GBPGross price for quantities from 130 pcs - 0.31 GBP
Net price for quantities from 260 pcs - 0.28 GBPGross price for quantities from 260 pcs - 0.28 GBP
Net price for quantities from 520 pcs - 0.24 GBPGross price for quantities from 520 pcs - 0.24 GBP
Net price for quantities from 1040 pcs - 0.21 GBPGross price for quantities from 1040 pcs - 0.21 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 65 pcs