+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

MOC3072SR2VM

Optotriac; 4.17kV; Uout: 800V; triac; SMT6; Ch: 1; MOC3072M


Manufacturer: ONSEMI

Manufacturer part number:
MOC3072SR2VM
TME Symbol:
MOC3072SR2VM

Specification

Manufacturer
ONSEMI
Type of optocoupler
optotriac
Insulation voltage
4.17kV
Output voltage
800V
Kind of output
triac
Case
SMT6
Max. off-state voltage
3V
Trigger current
10mA
Mounting
SMD
Number of channels
1
Manufacturer series
MOC3072M
Kind of package
reel, tape
Conform to the norm
VDE
Gross weight0.5 g
Certificates
See other products in this category: Optotriacs ONSEMI,
See other products from this series.:
*
MOC3072SR2VM
0 in TME stock
Net price for quantities from 1 pcs - 1.01 EURGross price for quantities from 1 pcs - 1.01 EUR
Net price for quantities from 10 pcs - 0.71 EURGross price for quantities from 10 pcs - 0.71 EUR
Net price for quantities from 100 pcs - 0.54 EURGross price for quantities from 100 pcs - 0.54 EUR
Net price for quantities from 500 pcs - 0.43 EURGross price for quantities from 500 pcs - 0.43 EUR
Net price for quantities from 1000 pcs - 0.38 EURGross price for quantities from 1000 pcs - 0.38 EUR
Net price for quantities from 2000 pcs - 0.33 EURGross price for quantities from 2000 pcs - 0.33 EUR
Net price for quantities from 3000 pcs - 0.30 EURGross price for quantities from 3000 pcs - 0.30 EUR
Net price for quantities from 4000 pcs - 0.29 EURGross price for quantities from 4000 pcs - 0.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.