+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOC3073SR2VM

Optotriac; 4.17kV; Uout: 800V; triac; SMT6; Ch: 1; MOC3073M


Manufacturer: ONSEMI

Manufacturer part number:
MOC3073SR2VM
TME Symbol:
MOC3073SR2VM

Specification

Manufacturer
ONSEMI
Type of optocoupler
optotriac
Insulation voltage
4.17kV
Output voltage
800V
Kind of output
triac
Case
SMT6
Max. off-state voltage
3V
Trigger current
6mA
Mounting
SMD
Number of channels
1
Manufacturer series
MOC3073M
Kind of package
reel, tape
Conform to the norm
VDE
Gross weight0.5 g
Certificates
See other products in this category: Optotriacs ONSEMI,
See other products from this series.:
*
MOC3073SR2VM
0 in TME stock
Net price for quantities from 1 pcs - 0.94 EURGross price for quantities from 1 pcs - 0.94 EUR
Net price for quantities from 10 pcs - 0.66 EURGross price for quantities from 10 pcs - 0.66 EUR
Net price for quantities from 100 pcs - 0.49 EURGross price for quantities from 100 pcs - 0.49 EUR
Net price for quantities from 500 pcs - 0.40 EURGross price for quantities from 500 pcs - 0.40 EUR
Net price for quantities from 1000 pcs - 0.37 EURGross price for quantities from 1000 pcs - 0.37 EUR
Net price for quantities from 2000 pcs - 0.34 EURGross price for quantities from 2000 pcs - 0.34 EUR
Net price for quantities from 3000 pcs - 0.33 EURGross price for quantities from 3000 pcs - 0.33 EUR
Net price for quantities from 4000 pcs - 0.32 EURGross price for quantities from 4000 pcs - 0.32 EUR
Net price for quantities from 5000 pcs - 0.31 EURGross price for quantities from 5000 pcs - 0.31 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.