+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOC3083X

Optotriac; 5kV; Uout: 800V; triac; DIP6; Ch: 1; MOC308_; tube


Manufacturer: ISOCOM

Manufacturer part number:
MOC3083X
TME Symbol:
MOC3083X

Specification

Manufacturer
ISOCOM
Type of optocoupler
optotriac
Insulation voltage
5kV
Output voltage
800V
Kind of output
triac
Case
DIP6
Max. off-state voltage
6V
Trigger current
5mA
Mounting
THT
Number of channels
1
Manufacturer series
MOC308_
Kind of package
tube
Conform to the norm
VDE
Gross weight0.362 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optotriacs ISOCOM,
See other products from this series.:
*
MOC3083X
1990 in TME stock
Net price for quantities from 1 pcs - 0.49 EURGross price for quantities from 1 pcs - 0.49 EUR
Net price for quantities from 25 pcs - 0.44 EURGross price for quantities from 25 pcs - 0.44 EUR
Net price for quantities from 65 pcs - 0.41 EURGross price for quantities from 65 pcs - 0.41 EUR
Net price for quantities from 130 pcs - 0.39 EURGross price for quantities from 130 pcs - 0.39 EUR
Net price for quantities from 520 pcs - 0.35 EURGross price for quantities from 520 pcs - 0.35 EUR
Net price for quantities from 1040 pcs - 0.34 EURGross price for quantities from 1040 pcs - 0.34 EUR
Net price for quantities from 1625 pcs - 0.33 EURGross price for quantities from 1625 pcs - 0.33 EUR
Net price for quantities from 2015 pcs - 0.32 EURGross price for quantities from 2015 pcs - 0.32 EUR
Net price for quantities from 5005 pcs - 0.31 EURGross price for quantities from 5005 pcs - 0.31 EUR
Net price for quantities from 10010 pcs - 0.30 EURGross price for quantities from 10010 pcs - 0.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 65 pcs