+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOD-03.Z

Extension module; PCB relay,overload protection; 5VDC; 17x40mm

Manufacturer: MODULOGY

Manufacturer part number:
MOD-03.Z
TME Symbol:
MOD-03.Z

Specification

Manufacturer
MODULOGY
Type of accessories for development kits
extension module
Connection
pin header, screw terminal
Dimensions
17x40mm
Max. input voltage
12V
Information
product is not a working device, but only component
Programmers and development kits features
  • overload protection
  • PCB relay
Kit contents
  • header strips
  • prototype board
Supply voltage
  • 5V DC
Gross weight14.35 g
Certificates
See other products in this category: Development kits - accessories MODULOGY
*
MOD-03.Z
Product withdrawn from the offer
Use the specification table below to search for similar products