+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MODULOGY
Manufacturer | MODULOGY | |
Type of accessories for development kits | USB - RS232 converter module | |
Associated circuits | FT232R | |
Programmers and development kits features | overload protection | |
Connection | pin strips, USB A | |
Dimensions | 36x21mm | |
Output voltage | 3.3V DC, 5V DC | |
Information | product is not a working device, but only component |