+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOD-POE-V2

Expansion board; 36V; 54x39mm; 5VDC,12VDC

Manufacturer: OLIMEX

Manufacturer part number:
MOD-POE-V2
TME Symbol:
MOD-POE-V2

Specification

Manufacturer
OLIMEX
Type of accessories for development kits
expansion board
Associated circuits
Si3402
Connection
power supply, RJ45 x2
Input voltage
36V
Dimensions
54x39mm
Output voltage
5V DC, 12V DC
Gross weight48.63 g
Certificates
See other products in this category: Development kits - accessories OLIMEX,
*
MOD-POE-V2
10 in TME stock
Net price for quantities from 1 pcs - 9.51 GBPGross price for quantities from 1 pcs - 9.51 GBP
Net price for quantities from 3 pcs - 8.57 GBPGross price for quantities from 3 pcs - 8.57 GBP
No. of pieces (Multiplicity: 1)