+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOD-WIFI-ESP8266

Module: WiFi; 19.5dBm; IEEE 802.11b/g/n; SDIO,SPI,UART; THT


Manufacturer: OLIMEX

Manufacturer part number:
MOD-WIFI-ESP8266
TME Symbol:
MOD-WIFI-ESP8266

Specification

Manufacturer
OLIMEX
Type of communications module
WiFi
Transmitter output power
19.5dBm
Communictions protocol
IEEE 802.11b/g/n
Receiver sensitivity
-98dBm
Mounting
THT
Ciphering
WPA2-PSK, WPA, WPS
Frequency
2.4GHz
Connection
pin strips, UEXT
Associated circuits
ESP8266
Programmers and development kits features
temperature sensor
Memory
2MB FLASH
Communications modules features
antenna
Interface
  • SDIO
  • SPI
  • UART
Gross weight17.42 g
Certificates
See other products in this category: IoT (WiFi/Bluetooth) modules OLIMEX,
*
MOD-WIFI-ESP8266
14 in TME stock
Net price for quantities from 1 pcs - 4.20 EURGross price for quantities from 1 pcs - 4.20 EUR
Net price for quantities from 5 pcs - 3.71 EURGross price for quantities from 5 pcs - 3.71 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.