+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8973450000

Relay: solid state; SPDT; MOS; for DIN rail mounting; IP20

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
8973450000

Alternative designations: MOS FEED THROUGH

TME Symbol:
MOS-FEED-THROUGH

Specification

Manufacturer
WEIDMÜLLER
Type of relay
solid state
Contacts configuration
SPDT
Manufacturer series
MOS
Mounting
for DIN rail mounting
Body dimensions
6.1x97.8x88.1mm
IP rating
IP20
Indication
LED
Leads
screw terminals
Electrical connection
screw terminals
Operating temperature
-25...60°C
Lamp colour
green
Gross weight30.5 g
See other products in this category: One Phase Solid State Relays WEIDMÜLLER,
See other products from this series.:
*
8973450000
0 in TME stock
Net price for quantities from 1 pcs - 14.29 EURGross price for quantities from 1 pcs - 14.29 EUR
Net price for quantities from 5 pcs - 13.43 EURGross price for quantities from 5 pcs - 13.43 EUR
Net price for quantities from 10 pcs - 12.57 EURGross price for quantities from 10 pcs - 12.57 EUR
Net price for quantities from 20 pcs - 11.70 EURGross price for quantities from 20 pcs - 11.70 EUR
No. of pieces (Multiplicity: 1)