+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP172GJ-Z

IC: PMIC; AC/DC switcher; Uout: 700VDC; TSOT23-5; reel,tape


Manufacturer: -

Manufacturer part number:
MP172GJ-Z
TME Symbol:
MP172GJ-Z

Specification

Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher
Output voltage
700V DC
Output current
0.12A
Mounting
SMD
Case
TSOT23-5
Topology
boost, buck, buck-boost, flyback
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Operating voltage
5.5...5.7V DC
Gross weight0.024 g
Certificates

WATCH VIDEO

*
MP172GJ-Z
2955 in TME stock
Net price for quantities from 1 pcs - 0.79 EURGross price for quantities from 1 pcs - 0.79 EUR
Net price for quantities from 5 pcs - 0.70 EURGross price for quantities from 5 pcs - 0.70 EUR
Net price for quantities from 25 pcs - 0.62 EURGross price for quantities from 25 pcs - 0.62 EUR
Net price for quantities from 100 pcs - 0.56 EURGross price for quantities from 100 pcs - 0.56 EUR
Net price for quantities from 500 pcs - 0.52 EURGross price for quantities from 500 pcs - 0.52 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs