+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP3-2501

Connector: Jack 2,5mm; plug; male; mono; straight; for cable; black

NEW

Manufacturer: Same Sky®

Manufacturer part number:
MP3-2501
TME Symbol:
MP32501

Specification

Manufacturer
Same Sky®
Type of connector
Jack 2,5mm
Connector
plug
Kind of connector
male
Connector variant
mono
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Colour
black
Number of pins
2
Current rating
0.5A
Rated voltage
3V
Gross weight3 g
See other products in this category: Jack connectors Same Sky®,
*
MP3-2501
0 in TME stock
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 5 pcs - 1.62 USDGross price for quantities from 5 pcs - 1.62 USD
Net price for quantities from 10 pcs - 1.52 USDGross price for quantities from 10 pcs - 1.52 USD
Net price for quantities from 25 pcs - 1.44 USDGross price for quantities from 25 pcs - 1.44 USD
Net price for quantities from 100 pcs - 1.36 USDGross price for quantities from 100 pcs - 1.36 USD
Net price for quantities from 250 pcs - 1.28 USDGross price for quantities from 250 pcs - 1.28 USD
Net price for quantities from 1000 pcs - 1.20 USDGross price for quantities from 1000 pcs - 1.20 USD
Net price for quantities from 5000 pcs - 1.10 USDGross price for quantities from 5000 pcs - 1.10 USD
No. of pieces (Multiplicity: 1)