+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MP-3521

Connector: Jack 3,5mm; plug; male; for overmolding,mono; straight

Manufacturer: Same Sky

Manufacturer part number:
MP-3521
TME Symbol:
MP3521
Same Sky - logo

Specification

Manufacturer
Same Sky
Type of connector
Jack 3,5mm
Connector
plug
Kind of connector
male
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Colour
black
Number of pins
2
Current rating
1A
Rated voltage
12V
Connector variant
  • for overmolding
  • mono
Gross weight1 g
See other products in this category: Jack connectors Same Sky,
*
MP-3521
0 in TME stock
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 250 pcs - 0.26 USDGross price for quantities from 250 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)