+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP4KE150CAE3

Diode: TVS; 143V; bidirectional; DO41; 0.4kW; Ch: 1; -65÷150°C

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MP4KE150CAE3
TME Symbol:
MP4KE150CAE3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
128V
Breakdown voltage
143V
Semiconductor structure
bidirectional
Case
DO41
Mounting
THT
Peak pulse power dissipation
0.4kW
Number of channels
1
Operating temperature
-65...150°C
Gross weight0.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
MP4KE150CAE3
0 in TME stock
Net price for quantities from 400 pcs - 1.87 EURGross price for quantities from 400 pcs - 1.87 EUR
No. of pieces (Multiplicity: 1)