+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP-6320

Connector: Jack 6,3mm; plug; male; mono; straight; for cable; black

Manufacturer: Same Sky®

Manufacturer part number:
MP-6320
TME Symbol:
MP6320

Specification

Manufacturer
Same Sky®
Type of connector
Jack 6,3mm
Connector
plug
Kind of connector
male
Connector variant
mono
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Colour
black
Number of pins
2
Current rating
1A
Rated voltage
12V
Gross weight10 g
See other products in this category: Jack connectors Same Sky®,
*
MP-6320
0 in TME stock
Net price for quantities from 1 pcs - 2.35 EURGross price for quantities from 1 pcs - 2.35 EUR
Net price for quantities from 5 pcs - 2.21 EURGross price for quantities from 5 pcs - 2.21 EUR
Net price for quantities from 10 pcs - 2.10 EURGross price for quantities from 10 pcs - 2.10 EUR
Net price for quantities from 25 pcs - 1.95 EURGross price for quantities from 25 pcs - 1.95 EUR
Net price for quantities from 50 pcs - 1.84 EURGross price for quantities from 50 pcs - 1.84 EUR
Net price for quantities from 100 pcs - 1.75 EURGross price for quantities from 100 pcs - 1.75 EUR
Net price for quantities from 250 pcs - 1.67 EURGross price for quantities from 250 pcs - 1.67 EUR
Net price for quantities from 500 pcs - 1.61 EURGross price for quantities from 500 pcs - 1.61 EUR
No. of pieces (Multiplicity: 1)