+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP6KE15AE3

Diode: TVS; 14.3V; unidirectional; 0.6kW; Ch: 1; -65÷150°C

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MP6KE15AE3
TME Symbol:
MP6KE15AE3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
12.8V
Breakdown voltage
14.3V
Semiconductor structure
unidirectional
Mounting
THT
Peak pulse power dissipation
0.6kW
Number of channels
1
Operating temperature
-65...150°C
Gross weight0.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
MP6KE15AE3
0 in TME stock
Net price for quantities from 400 pcs - 1.86 EURGross price for quantities from 400 pcs - 1.86 EUR
No. of pieces (Multiplicity: 1)