+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP6KE170CA

Diode: TVS; 161V; 2.6A; bidirectional; 0.6kW; Ch: 1; -65÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MP6KE170CA
TME Symbol:
MP6KE170CA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
145V
Breakdown voltage
161V
Max. forward impulse current
2.6A
Semiconductor structure
bidirectional
Mounting
THT
Peak pulse power dissipation
0.6kW
Number of channels
1
Operating temperature
-65...150°C
Gross weight0.36 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
MP6KE170CA
0 in TME stock
Net price for quantities from 400 pcs - 1.96 EURGross price for quantities from 400 pcs - 1.96 EUR
No. of pieces (Multiplicity: 1)