+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPC5554MVR132

132MHz; Features: DMA,PoR,PWM; -40÷125°C; Core: 32-bit

Manufacturer: NXP

Manufacturer part number:
MPC5554MVR132
TME Symbol:
MPC5554MVR13-NXP-0

Specification

Manufacturer
NXP
Clock frequency
132MHz
Mounting
SMD
Number of inputs/outputs
256
Operating temperature
-40...125°C
Kind of core
32-bit
Interface
  • CAN
  • EBI
  • EMI
  • SPI
Integrated circuit features
  • DMA
  • PoR
  • PWM
Gross weight0.52 g
See other products in this category: ST microcontrollers NXP
*
MPC5554MVR132
Product withdrawn from the offer
Use the specification table below to search for similar products