+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPFS025TL-FCVG484E

IC: FPGA; SMD; FBGA484; I/O: 108; in-tray; 1V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MPFS025TL-FCVG484E
TME Symbol:
MPFS025TL-FCVG484E

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA484
Number of inputs/outputs
108
Kind of package
in-tray
Supply voltage
  • 1V
Gross weight4.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
MPFS025TL-FCVG484E
0 in TME stock
Net price for quantities from 6 pcs - 61.35 EURGross price for quantities from 6 pcs - 61.35 EUR
No. of pieces (Multiplicity: 1)