+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPG06D-E3/54

Diode: rectifying; THT; 200V; 1A; Ifsm: 40A; MPG06; Ufmax: 1.1V; 600ns

NEW

Manufacturer: VISHAY

Manufacturer part number:
MPG06D-E3/54
TME Symbol:
MPG06D-E3/54

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
1A
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Max. forward impulse current
40A
Case
MPG06
Max. forward voltage
1.1V
Reverse recovery time
0.6µs
Gross weight0.39 g
See other products in this category: THT universal diodes VISHAY,
*
MPG06D-E3/54
0 in TME stock
Net price for quantities from 11000 pcs - 0.12 USDGross price for quantities from 11000 pcs - 0.12 USD
No. of pieces (Multiplicity: 5 500)
Minimum order quantity: 11 000.
Multiplicity: 5 500.