+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPLAD30KP14A/TR

Diode: TVS; 30kW; 15.6V; 1251A; unidirectional; Ch: 1; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MPLAD30KP14A/TR
TME Symbol:
MPLAD30KP14A/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
30kW
Max. off-state voltage
14V
Breakdown voltage
15.6V
Max. forward impulse current
1251A
Semiconductor structure
unidirectional
Mounting
SMD
Leakage current
3mA
Number of channels
1
Kind of package
reel, tape
Operating temperature
-55...150°C
Gross weight0.87 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MPLAD30KP14A/TR
0 in TME stock
Net price for quantities from 100 pcs - 30.24 USDGross price for quantities from 100 pcs - 30.24 USD
No. of pieces (Multiplicity: 1)