+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPLAD30KP260CA

Diode: TVS; 30kW; 289÷320V; 71A; bidirectional; PLAD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MPLAD30KP260CA
TME Symbol:
MPLAD30KP260CA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
30kW
Max. off-state voltage
260V
Breakdown voltage
289...320V
Max. forward impulse current
71A
Semiconductor structure
bidirectional
Case
PLAD
Mounting
SMD
Leakage current
10µA
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MPLAD30KP260CA
0 in TME stock
Net price for quantities from 100 pcs - 35.76 EURGross price for quantities from 100 pcs - 35.76 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.