+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPLAD30KP30CAE3

Diode: TVS; 30kW; 33.3÷36.8V; 618A; bidirectional; PLAD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MPLAD30KP30CAE3
TME Symbol:
MPLAD30KP30CAE3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
30kW
Max. off-state voltage
30V
Breakdown voltage
33.3...36.8V
Max. forward impulse current
618A
Semiconductor structure
bidirectional
Case
PLAD
Mounting
SMD
Leakage current
10µA
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MPLAD30KP30CAE3
0 in TME stock
Net price for quantities from 100 pcs - 35.78 EURGross price for quantities from 100 pcs - 35.78 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.