+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPLAD6.5KP11CA

Diode: TVS; 6.5kW; 12.2÷13.5V; 358A; bidirectional; PLAD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MPLAD6.5KP11CA
TME Symbol:
MPLAD6.5KP11CA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
6.5kW
Max. off-state voltage
11V
Breakdown voltage
12.2...13.5V
Max. forward impulse current
358A
Semiconductor structure
bidirectional
Case
PLAD
Mounting
SMD
Leakage current
10µA
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MPLAD6.5KP11CA
0 in TME stock
Net price for quantities from 200 pcs - 4.83 EURGross price for quantities from 200 pcs - 4.83 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.