+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPLAD6.5KP24CA

Diode: TVS; 6.5kW; 26.7V; 167A; bidirectional; Ch: 1; -55÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MPLAD6.5KP24CA
TME Symbol:
MPLAD6.5KP24CA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
6.5kW
Max. off-state voltage
24V
Breakdown voltage
26.7V
Max. forward impulse current
167A
Semiconductor structure
bidirectional
Mounting
SMD
Number of channels
1
Operating temperature
-55...150°C
Manufacturer series
MPLAD
Gross weight0.18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MPLAD6.5KP24CA
0 in TME stock
Net price for quantities from 200 pcs - 3.30 GBPGross price for quantities from 200 pcs - 3.30 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.