+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MR821

Diode: rectifying; THT; 100V; 5A; Ifsm: 300A; Ammo Pack; Ufmax: 1.2V

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
MR821
TME Symbol:
MR821-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
5A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
0.3kA
Kind of package
Ammo Pack
Max. forward voltage
1.2V
Max. load current
60A
Leakage current
10µA
Reverse recovery time
300ns
Body dimensions
Ø8x7.5mm
Gross weight1.506 g
Certificates
See other products in this category: THT universal diodes DIOTEC SEMICONDUCTOR,
*
MR821
335 in TME stock
Net price for quantities from 5 pcs - 0.16 EURGross price for quantities from 5 pcs - 0.16 EUR
Net price for quantities from 25 pcs - 0.12 EURGross price for quantities from 25 pcs - 0.12 EUR
Net price for quantities from 100 pcs - 0.09 EURGross price for quantities from 100 pcs - 0.09 EUR
Net price for quantities from 500 pcs - 0.08 EURGross price for quantities from 500 pcs - 0.08 EUR
Net price for quantities from 2500 pcs - 0.08 EURGross price for quantities from 2500 pcs - 0.08 EUR
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerCardboard = 500 pcs