+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of communications module | RF | |
Kind of module | ZigBee | |
Frequency | 2.4GHz | |
Interface | 4-wire SPI | |
Receiver sensitivity | -102dBm | |
Transmitter output power | 20dBm | |
TX/RX supply current | 120/25mA | |
Ciphering | AES128 | |
Case | 12pad SMT |