+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MRM2-787

Spacer sleeve; LED; L: 20mm; black; UL94V-0; polyamide 6.6


Manufacturer: BIVAR

Manufacturer part number:
MRM2-787
TME Symbol:
MRM2-787

Specification

Manufacturer
BIVAR
Type of LED accessories
spacer sleeve
Application
LED
Spacer length
20mm
Colour
black
Flammability rating
UL94V-0
Body material
polyamide 6.6
Mounting holes pitch
2.5mm
Dimensions
Gross weight0.23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Spacers for LED BIVAR,
*
MRM2-787
0 in TME stock
Net price for quantities from 100 pcs - 0.21 EURGross price for quantities from 100 pcs - 0.21 EUR
Net price for quantities from 500 pcs - 0.19 EURGross price for quantities from 500 pcs - 0.19 EUR
Net price for quantities from 1000 pcs - 0.17 EURGross price for quantities from 1000 pcs - 0.17 EUR
Net price for quantities from 10000 pcs - 0.15 EURGross price for quantities from 10000 pcs - 0.15 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.