+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-065060-2

Ferrite: toroidal; L: 6.35mm; Øint: 10.16mm; Øout: 16.64mm; 35nH


Manufacturer: MICROMETALS

Manufacturer part number:
MS-065060-2
TME Symbol:
MS-065060-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
6.35mm
Internal diameter
10.16mm
Outside diameter
16.64mm
Core material
sendust
Inductance factor AL
35nH
Gross weight4.95 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-065060-2
7 in TME stock
Net price for quantities from 1 pcs - 1.58 EURGross price for quantities from 1 pcs - 1.58 EUR
Net price for quantities from 5 pcs - 1.32 EURGross price for quantities from 5 pcs - 1.32 EUR
Net price for quantities from 10 pcs - 1.21 EURGross price for quantities from 10 pcs - 1.21 EUR
Net price for quantities from 20 pcs - 1.13 EURGross price for quantities from 20 pcs - 1.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.