+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-068060-2

Ferrite: toroidal; L: 6.35mm; Øint: 9.65mm; Øout: 17.27mm; 43nH

Manufacturer: MICROMETALS

Manufacturer part number:
MS-068060-2
TME Symbol:
MS-068060-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
6.35mm
Internal diameter
9.65mm
Outside diameter
17.27mm
Core material
sendust
Inductance factor AL
43nH
Gross weight5.84 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-068060-2
0 in TME stock
Net price for quantities from 1 pcs - 1.69 EURGross price for quantities from 1 pcs - 1.69 EUR
Net price for quantities from 5 pcs - 1.41 EURGross price for quantities from 5 pcs - 1.41 EUR
Net price for quantities from 10 pcs - 1.29 EURGross price for quantities from 10 pcs - 1.29 EUR
Net price for quantities from 20 pcs - 1.21 EURGross price for quantities from 20 pcs - 1.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.